X4C30K1-20S | ||
---|---|---|
DigiKey Part Number | 1173-X4C30K1-20STR-ND - Tape & Reel (TR) 1173-X4C30K1-20SCT-ND - Cut Tape (CT) 1173-X4C30K1-20SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | X4C30K1-20S | |
Description | RF DIRECTIONAL COUPLER 20DB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler General Purpose 2.3GHz ~ 3.8GHz 20dB 25W 1210 (3225 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 3.8GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 25W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.67412 | ¥8,337.06 |
1,000 | ¥14.06252 | ¥14,062.52 |
2,500 | ¥13.35938 | ¥33,398.45 |
5,000 | ¥12.80694 | ¥64,034.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.14000 | ¥28.14 |
10 | ¥25.11000 | ¥251.10 |
25 | ¥22.60040 | ¥565.01 |
100 | ¥20.59170 | ¥2,059.17 |
250 | ¥18.58276 | ¥4,645.69 |