2.496 GHz ~ 2.69 GHz Circulator 50 W 20dB (Min) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912046

DigiKey Part Number
900-0735912046TR-ND - Tape & Reel (TR)
900-0735912046CT-ND - Cut Tape (CT)
900-0735912046DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912046
Description
SMSJ CIRCULATOR/2496-2690
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.496 GHz ~ 2.69 GHz Circulator 50 W 20dB (Min) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.496 GHz ~ 2.69 GHz
Manufacturer
Molex
Isolation
20dB (Min)
Series
Power - Average Forward
50 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insertion Loss
0.35dB (Max)
Part Status
Active
Package / Case
Module
Type
Circulator
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,007
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.66000¥76.66
10¥66.49900¥664.99
25¥62.98440¥1,574.61
100¥58.15380¥5,815.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥59.37830¥17,813.49
600¥57.20453¥34,322.72
900¥55.99219¥50,392.97
1,500¥54.52453¥81,786.79
Manufacturers Standard Package