PEAMD120-18-B2 | ||
---|---|---|
DigiKey Part Number | 3989-PEAMD120-18-B2-ND | |
Manufacturer | ||
Manufacturer Product Number | PEAMD120-18-B2 | |
Description | AC/DC DESKTOP ADAPTER 48V 130W | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 48V 130 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 2.71A | |
Power (Watts) | 130 W | |
No Load Power Consumption | 210mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.40" L x 2.30" W x 1.30" H (137.2mm x 58.4mm x 33.0mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥389.53000 | ¥389.53 |
5 | ¥383.41000 | ¥1,917.05 |
10 | ¥365.15200 | ¥3,651.52 |
25 | ¥340.81280 | ¥8,520.32 |
50 | ¥334.72460 | ¥16,736.23 |
100 | ¥323.77090 | ¥32,377.09 |