Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196 In Stock | 1 : ¥111.24000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SJT | 18 AWG | Unshielded | 6.00' (1.83m) | cUL, UL | Canada, United States | Gray | 125VAC | 10A | 105°C | Hospital Grade | ||
106 In Stock | 1 : ¥91.53000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SJT | 18 AWG | Unshielded | 3.00' (914.4mm) | cUL, UL | Canada, United States | Gray | 125VAC | 10A | 105°C | Hospital Grade |