OVTL09LG3M | ||
---|---|---|
DigiKey Part Number | 365-1396-ND | |
Manufacturer | ||
Manufacturer Product Number | OVTL09LG3M | |
Description | LED RGB 625NM/515NM/460NM SMD | |
Customer Reference | ||
Detailed Description | LED Lighting Color - Red, Green, Blue (RGB) 625nm Red, 515nm Green, 460nm Blue 8-SMD (7 Leads), Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Color | ||
Wavelength | 625nm Red, 515nm Green, 460nm Blue | |
Current - Test | 1.05A Red, 1.05A Green, 1.05A Blue | |
Voltage - Forward (Vf) (Typ) | 9.2V Red, 9.2V Green, 9.2V Blue | |
Lumens/Watt @ Current - Test | 31 lm/W Red, 31 lm/W Green, 31 lm/W Blue | |
Current - Max | 1.05A Red, 1.05A Green, 1.05A Blue | |
Luminous Flux @ Current/Temperature | 300lm Red, 300lm Green, 300lm Blue | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | SMD | |
Size / Dimension | 1.148" L x 1.148" W (29.15mm x 29.15mm) | |
Height - Seated (Max) | 0.341" (8.65mm) | |
Thermal Resistance of Package | 2.5°C/W |