LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,611 In Stock | 1 : ¥6.38000 Cut Tape (CT) 4,000 : ¥2.82652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | - | - | - | - | - | - | - | - | Surface Mount | 0404 (1010 Metric) | - | 0.039" L x 0.039" W (1.00mm x 1.00mm) | - | ||
0 In Stock Check Lead Time | 1 : ¥104.56000 Cut Tape (CT) 500 : ¥60.85196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | 625nm Red, 525nm Green, 460nm Blue | 350mA Red, 350mA Green, 350mA Blue | 2.5V Red, 3.8V Green, 3.6V Blue | 40 lm/W Red, 43 lm/W Green, 10 lm/W Blue | 400mA Red, 400mA Green, 400mA Blue | 35lm Red, 57lm Green, 13lm Blue | 25°C | 120° | Surface Mount | 2420 (6050 Metric) | SMD | 0.236" L x 0.197" W (6.00mm x 5.00mm) | 0.047" (1.20mm) |