
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OVM12F3W7 | |
---|---|
DigiKey Part Number | 365-1494-ND |
Manufacturer | |
Manufacturer Product Number | OVM12F3W7 |
Description | LED ENG CL WHT LNR STRIP 6000K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Cool Linear Light Strip, Plug and Play |
Datasheet | Datasheet |
EDA/CAD Models | OVM12F3W7 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Cool | |
CCT (K) | 5000K ~ 6000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Plug and Play | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 25mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 25mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 73.30mm L x 17.80mm W | |
Height | 11.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
In-Stock: 884
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.70000 | ¥27.70 |
100 | ¥24.89210 | ¥2,489.21 |
250 | ¥23.89968 | ¥5,974.92 |
500 | ¥22.99018 | ¥11,495.09 |
1,000 | ¥22.24591 | ¥22,245.91 |
2,500 | ¥21.60483 | ¥54,012.07 |
You May Also Be Interested InSee All
15 Items