FIT0876
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0876

DigiKey Part Number
1738-FIT0876-ND
Manufacturer
Manufacturer Product Number
FIT0876
Description
LED COB WM WHT LNR STRP 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Linear Light Strip
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
-
Current - Test
600mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
5V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
60.00mm L x 8.00mm W
Height
1.70mm
Light Emitting Surface (LES)
50.00mm L x 8.00mm W
Lens Type
Flat
Base Product Number
In-Stock: 50
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.25000¥32.25
Manufacturers Standard Package