OPV314YBT | ||
---|---|---|
DigiKey Part Number | 365-1885-ND | |
Manufacturer | ||
Manufacturer Product Number | OPV314YBT | |
Description | LASER DIODE 850NM PANEL MOUNT ST | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 850nm 2.2V 7mA Panel Mount, ST Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | OPV314YBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | 2.2V | |
Current Rating (Amps) | 7mA | |
Power (Watts) | - | |
Package / Case | Panel Mount, ST Connector | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.21000 | ¥282.21 |
100 | ¥260.40460 | ¥26,040.46 |
250 | ¥250.58516 | ¥62,646.29 |