OPV314AT | ||
---|---|---|
DigiKey Part Number | 365-1882-ND | |
Manufacturer | ||
Manufacturer Product Number | OPV314AT | |
Description | LASER DIODE 850NM 1.4MW PANEL ST | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 850nm 1.4mW 2.2V 7mA Panel Mount, ST Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | OPV314AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | 2.2V | |
Current Rating (Amps) | 7mA | |
Power (Watts) | 1.4mW | |
Package / Case | Panel Mount, ST Connector | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.12000 | ¥287.12 |
100 | ¥258.69050 | ¥25,869.05 |
250 | ¥248.77908 | ¥62,194.77 |