OPF472 | ||
---|---|---|
DigiKey Part Number | 365-1841-ND | |
Manufacturer | ||
Manufacturer Product Number | OPF472 | |
Description | SENSOR PHOTODIODE 880NM TO18 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 880nm 20ns | |
EDA/CAD Models | OPF472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 880nm | |
Color - Enhanced | - | |
Spectral Range | 500nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 20ns | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Dark (Typ) | 100pA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.40000 | ¥160.40 |
100 | ¥144.55400 | ¥14,455.40 |
250 | ¥139.13156 | ¥34,782.89 |
500 | ¥133.80144 | ¥66,900.72 |