OPB992T51Z | ||
---|---|---|
DigiKey Part Number | 365-1830-ND | |
Manufacturer | ||
Manufacturer Product Number | OPB992T51Z | |
Description | SENSOR OPTICAL 3.18MM MOD WIRE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Totem Pole, Inverted | |
Mounting Type | Chassis Mount | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 70ns | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.42000 | ¥55.42 |
100 | ¥51.70660 | ¥5,170.66 |
250 | ¥49.83652 | ¥12,459.13 |
500 | ¥47.96666 | ¥23,983.33 |
1,000 | ¥46.37713 | ¥46,377.13 |