OPB961N51 | |
---|---|
DigiKey Part Number | 365-1792-ND |
Manufacturer | |
Manufacturer Product Number | OPB961N51 |
Description | SENSOR OPTICAL 3.18MM PCB MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB961N51 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector, Buffer | |
Mounting Type | Through Hole | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 70ns | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | PCB Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.94000 | ¥34.94 |
100 | ¥32.63460 | ¥3,263.46 |
250 | ¥31.41896 | ¥7,854.74 |
500 | ¥30.11000 | ¥15,055.00 |
1,000 | ¥29.17474 | ¥29,174.74 |
2,500 | ¥28.52018 | ¥71,300.45 |