OPB806 | ||
---|---|---|
DigiKey Part Number | 365-1710-ND | |
Manufacturer | ||
Manufacturer Product Number | OPB806 | |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | OPB806 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.28000 | ¥35.28 |
100 | ¥32.60240 | ¥3,260.24 |
250 | ¥31.49092 | ¥7,872.73 |
500 | ¥30.19442 | ¥15,097.21 |
1,000 | ¥29.17551 | ¥29,175.51 |
2,500 | ¥28.48078 | ¥71,201.95 |