OPB742 | ||
---|---|---|
DigiKey Part Number | 365-1014-ND | |
Manufacturer | ||
Manufacturer Product Number | OPB742 | |
Description | SENSR OPTO TRANS 3.81MM REFL PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.150" (3.81mm) PCB Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | OPB742 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.150" (3.81mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - DC Forward (If) (Max) | 40 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.86000 | ¥26.86 |
100 | ¥25.05850 | ¥2,505.85 |
250 | ¥24.12348 | ¥6,030.87 |
500 | ¥23.28198 | ¥11,640.99 |
1,000 | ¥22.34705 | ¥22,347.05 |
2,500 | ¥21.97295 | ¥54,932.38 |