OPB708 | |
---|---|
DigiKey Part Number | 365-1682-ND |
Manufacturer | |
Manufacturer Product Number | OPB708 |
Description | SENSR OPTO TRANS 3.81MM REFL PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.150" (3.81mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB708 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.150" (3.81mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - DC Forward (If) (Max) | 40 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
100 | ¥24.21700 | ¥2,421.70 |
250 | ¥23.18848 | ¥5,797.12 |
500 | ¥22.34714 | ¥11,173.57 |
1,000 | ¥21.50544 | ¥21,505.44 |
2,500 | ¥21.15483 | ¥52,887.08 |