Photodiode 935nm 5ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP906

DigiKey Part Number
365-1084-ND
Manufacturer
Manufacturer Product Number
OP906
Description
SENSOR PHOTODIODE 935NM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Photodiode 935nm 5ns
Datasheet
 Datasheet
EDA/CAD Models
OP906 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
PIN
Manufacturer
TT Electronics/Optek Technology
Response Time
5ns
Packaging
Bulk
Voltage - DC Reverse (Vr) (Max)
60 V
Part Status
Active
Current - Dark (Typ)
1nA
Wavelength
935nm
Operating Temperature
-40°C ~ 100°C
Spectral Range
500nm ~ 1100nm
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,864
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
100¥5.45820¥545.82
250¥5.29280¥1,323.20
500¥5.12740¥2,563.70
1,000¥4.87930¥4,879.30
2,500¥4.75525¥11,888.12
Manufacturers Standard Package