OP505B | ||
---|---|---|
DigiKey Part Number | 365-1067-ND | |
Manufacturer | ||
Manufacturer Product Number | OP505B | |
Description | SENSOR PHOTO 935NM TOP VIEW T1 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 935nm Top View T-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | OP505B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 5.95 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 935nm | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | T-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
100 | ¥6.20560 | ¥620.56 |
250 | ¥6.02032 | ¥1,505.08 |
500 | ¥5.83508 | ¥2,917.54 |
1,000 | ¥5.64984 | ¥5,649.84 |
2,500 | ¥5.44143 | ¥13,603.58 |