84WR100KLF | ||
---|---|---|
DigiKey Part Number | 987-1154-ND | |
Manufacturer | ||
Manufacturer Product Number | 84WR100KLF | |
Description | TRIMMER 100K OHM 0.25W SMD TOP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 84WR100KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥24.14400 | ¥241.44 |
25 | ¥21.55760 | ¥538.94 |
50 | ¥20.26400 | ¥1,013.20 |
100 | ¥19.83300 | ¥1,983.30 |
250 | ¥18.97080 | ¥4,742.70 |
500 | ¥15.52158 | ¥7,760.79 |
1,000 | ¥13.36580 | ¥13,365.80 |
5,000 | ¥12.07234 | ¥60,361.70 |