64WR100LF | ||
---|---|---|
DigiKey Part Number | 987-1582-ND | |
Manufacturer | ||
Manufacturer Product Number | 64WR100LF | |
Description | TRIMMER 100 OHM 0.25W PC PIN TOP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 64WR100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥18.99600 | ¥189.96 |
25 | ¥17.02960 | ¥425.74 |
50 | ¥16.37600 | ¥818.80 |
100 | ¥15.72090 | ¥1,572.09 |
250 | ¥15.06548 | ¥3,766.37 |
500 | ¥12.44538 | ¥6,222.69 |
1,000 | ¥11.79043 | ¥11,790.43 |
5,000 | ¥9.82536 | ¥49,126.80 |