
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Features Grounding Indents |
Number of Rows 3 | Dielectric Material Thermoplastic |
Mounting Type | Wire Gauge 22 AWG |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.66000 | ¥108.66 |
| 10 | ¥92.34800 | ¥923.48 |
| 25 | ¥86.56440 | ¥2,164.11 |
| 50 | ¥82.43280 | ¥4,121.64 |
| 100 | ¥78.49890 | ¥7,849.89 |
| 250 | ¥73.58716 | ¥18,396.79 |
| 500 | ¥70.07882 | ¥35,039.41 |
| 1,000 | ¥66.73809 | ¥66,738.09 |



