TC0269A | |
---|---|
DigiKey Part Number | 4606-TC0269ATR-ND - Tape & Reel (TR) 4606-TC0269ACT-ND - Cut Tape (CT) 4606-TC0269ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC0269A |
Description | SAW RESONATOR, SM5035-4PAD, 433. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 433.92 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | SAW | |
Frequency | 433.92 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±75kHz | |
Features | - | |
Impedance | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height | 0.049" (1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥10.03200 | ¥100.32 |
25 | ¥9.80520 | ¥245.13 |
50 | ¥9.57700 | ¥478.85 |
100 | ¥8.66410 | ¥866.41 |
250 | ¥8.43660 | ¥2,109.15 |
500 | ¥7.29646 | ¥3,648.23 |
1,000 | ¥6.84044 | ¥6,840.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.52123 | ¥19,563.69 |
6,000 | ¥6.27041 | ¥37,622.46 |