ECS-SDR1-4339-TR | ||
---|---|---|
DigiKey Part Number | XC998TR-ND - Tape & Reel (TR) XC998CT-ND - Cut Tape (CT) XC998DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-SDR1-4339-TR | |
Description | SAW RES 433.9200MHZ SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 433.92 MHz SAW Resonator -40°C ~ 85°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-SDR1-4339-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | SAW | |
Frequency | 433.92 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±75kHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥20.72000 | ¥207.20 |
50 | ¥19.73360 | ¥986.68 |
100 | ¥17.26670 | ¥1,726.67 |
500 | ¥16.77366 | ¥8,386.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.30692 | ¥14,306.92 |
3,000 | ¥13.32021 | ¥39,960.63 |
5,000 | ¥12.82686 | ¥64,134.30 |