TA1782B | |
---|---|
DigiKey Part Number | 4606-TA1782BTR-ND - Tape & Reel (TR) 4606-TA1782BCT-ND - Cut Tape (CT) 4606-TA1782BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1782B |
Description | SAW FILTER, SM3030-6PAD, 1650.50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6505GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 5dB 49MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.6505GHz | |
Bandwidth | 49MHz | |
Insertion Loss | 5dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥13.67800 | ¥136.78 |
25 | ¥13.37240 | ¥334.31 |
50 | ¥13.06020 | ¥653.01 |
100 | ¥11.81570 | ¥1,181.57 |
250 | ¥11.50500 | ¥2,876.25 |
500 | ¥9.95036 | ¥4,975.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.32847 | ¥9,328.47 |
3,000 | ¥8.89316 | ¥26,679.48 |
5,000 | ¥8.55109 | ¥42,755.45 |
10,000 | ¥8.08468 | ¥80,846.80 |