TA0300A | |
---|---|
DigiKey Part Number | 4606-TA0300ATR-ND - Tape & Reel (TR) 4606-TA0300ACT-ND - Cut Tape (CT) 4606-TA0300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0300A |
Description | SAW FILTER, SM3838-8PAD, 433.920 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 433.92MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 3dB 1MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 433.92MHz | |
Bandwidth | 1MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.30000 | ¥19.30 |
10 | ¥14.16200 | ¥141.62 |
25 | ¥13.84600 | ¥346.15 |
50 | ¥13.52300 | ¥676.15 |
100 | ¥12.23440 | ¥1,223.44 |
250 | ¥11.91268 | ¥2,978.17 |
500 | ¥10.30296 | ¥5,151.48 |
1,000 | ¥9.65903 | ¥9,659.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.20829 | ¥27,624.87 |
6,000 | ¥8.85412 | ¥53,124.72 |