UR030-006-LAB | ||
---|---|---|
DigiKey Part Number | TL1789-ND | |
Manufacturer | ||
Manufacturer Product Number | UR030-006-LAB | |
Description | CBL USB2.0 A PLUG-MIN B PLUG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Left Angle 6.00' (1.83m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Mini B Male, Left Angle | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥52.49900 | ¥524.99 |
25 | ¥49.59760 | ¥1,239.94 |
50 | ¥48.38920 | ¥2,419.46 |
100 | ¥45.96990 | ¥4,596.99 |
250 | ¥41.13080 | ¥10,282.70 |
500 | ¥38.71134 | ¥19,355.67 |
1,000 | ¥33.87242 | ¥33,872.42 |
2,500 | ¥32.17880 | ¥80,447.00 |