U338-000-SATA | ||
---|---|---|
DigiKey Part Number | TL1848-ND | |
Manufacturer | ||
Manufacturer Product Number | U338-000-SATA | |
Description | CBL ASSY USB M-SATA 22P F 2.5" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly USB A Male Plug to SATA 22 pos Female and Power Receptacle 2.50' (762.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to SATA 22 pos Female and Power Receptacle | |
Length | 2.50' (762.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥351.11000 | ¥351.11 |
10 | ¥307.43200 | ¥3,074.32 |
25 | ¥294.15080 | ¥7,353.77 |
50 | ¥284.66080 | ¥14,233.04 |
100 | ¥275.17240 | ¥27,517.24 |
250 | ¥259.99004 | ¥64,997.51 |