
321050566 | |
|---|---|
DigiKey Part Number | 1597-321050566-ND |
Manufacturer | |
Manufacturer Product Number | 321050566 |
Description | 4-PIN POWER & SATA DATA TO SATA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4, 22 Position SATA Receptacle to Receptacle 0.656' (200.00mm, 7.874") Multiple |
Datasheet | Datasheet |
Category | Gender Female to Female |
Manufacturer Seeed Technology Co., Ltd | Fastening Type Push-Pull |
Packaging Bulk | Cable Type Round |
Part Status Active | Usage ODYSSEY X86J4106 |
Cable Connectors SATA | Length 0.656' (200.00mm, 7.874") |
Number of Positions 4, 22 | Color Multiple |
Connector Type Receptacle to Receptacle | Wire Gauge 26 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.98000 | ¥23.98 |




