U336-000-GBW | ||
---|---|---|
DigiKey Part Number | TL1863-ND | |
Manufacturer | ||
Manufacturer Product Number | U336-000-GBW | |
Description | USB 3.0 TO ETHERNET ADAPTER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Ethernet | |
Convert From (Adapter End) | USB - A 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | RJ45 Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.27000 | ¥274.27 |
10 | ¥240.14800 | ¥2,401.48 |
25 | ¥229.77320 | ¥5,744.33 |
50 | ¥222.36160 | ¥11,118.08 |
100 | ¥214.94940 | ¥21,494.94 |
250 | ¥203.09040 | ¥50,772.60 |