U280-W04-100C2G | |
---|---|
DigiKey Part Number | 95-U280-W04-100C2G-ND |
Manufacturer | |
Manufacturer Product Number | U280-W04-100C2G |
Description | BATT CHG USB WALL 5/9/15V/20V 2A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Wall Mount Battery Charger 5V, 9V, 15V, 20V 2A, 3A, 3.25A, 3.4A, 5A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Wall Mount | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 4 | |
Voltage - Nominal | 5V, 9V, 15V, 20V | |
Charge Current - Max | 2A, 3A, 3.25A, 3.4A, 5A | |
Charge Time | - | |
Voltage - Input | 120V ~ 230V | |
Power - Max | 100W | |
Size / Dimension | 3.15" L x 1.17" W x 3.17" H (79.98mm x 29.59mm x 80.49mm) | |
Mounting Type | Wall Mount | |
Termination Style | USB C Receptacle | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥657.65000 | ¥657.65 |
10 | ¥613.78800 | ¥6,137.88 |
100 | ¥570.85750 | ¥57,085.75 |