U280-006-C3A-ST | ||
---|---|---|
DigiKey Part Number | 95-U280-006-C3A-ST-ND | |
Manufacturer | ||
Manufacturer Product Number | U280-006-C3A-ST | |
Description | BATT CHG STATION 5V/9V/12V 1.66A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Charging Station Battery Charger 5V, 9V, 12V, 15V, 20V 1.66A, 2.22A, 2.4A, 3A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 6 | |
Voltage - Nominal | 5V, 9V, 12V, 15V, 20V | |
Charge Current - Max | 1.66A, 2.22A, 2.4A, 3A | |
Charge Time | - | |
Voltage - Input | 100V ~ 240V | |
Power - Max | 20W, 60W | |
Size / Dimension | - | |
Mounting Type | Desktop | |
Termination Style | USB A Receptacle (3), USB C Receptacle (3) | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,372.10000 | ¥1,372.10 |
10 | ¥1,271.50700 | ¥12,715.07 |
25 | ¥1,225.77280 | ¥30,644.32 |
50 | ¥1,216.62340 | ¥60,831.17 |