U280-C02-S2 | ||
---|---|---|
DigiKey Part Number | TL1846-ND | |
Manufacturer | ||
Manufacturer Product Number | U280-C02-S2 | |
Description | BATT CHG USB AUTO ADAPT 5V 2.4A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB Auto Adapter Battery Charger 5V 2.4A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 2.4A | |
Charge Time | - | |
Voltage - Input | 12V | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | Auto Socket | |
Termination Style | USB A Receptacle (2) | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.08000 | ¥76.08 |
10 | ¥69.55500 | ¥695.55 |
25 | ¥67.38160 | ¥1,684.54 |
50 | ¥65.20780 | ¥3,260.39 |
100 | ¥60.86060 | ¥6,086.06 |
250 | ¥58.68704 | ¥14,671.76 |
500 | ¥58.25232 | ¥29,126.16 |
1,000 | ¥57.81761 | ¥57,817.61 |