GTDJA1000USBFNOC(R6B) | ||
---|---|---|
DigiKey Part Number | 1939-GTDJA1000USBFNOC(R6B)-ND | |
Manufacturer | ||
Manufacturer Product Number | GTDJA1000USBFNOC(R6B) | |
Description | AUTO POWER PLUG 24V 1A BLACK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Auto Power Plug Cigarette Lighter Assembly 24 V 1 A Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Power Plug | |
Specifications | - | |
Current Rating (Amps) | 1 A | |
Color | Black | |
Voltage - Rated | 24 V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.50000 | ¥99.50 |
5 | ¥94.52200 | ¥472.61 |
10 | ¥89.54800 | ¥895.48 |
25 | ¥87.05840 | ¥2,176.46 |
50 | ¥80.84240 | ¥4,042.12 |
100 | ¥77.11040 | ¥7,711.04 |
250 | ¥74.62296 | ¥18,655.74 |
500 | ¥68.40438 | ¥34,202.19 |