U208-004-IND | ||
---|---|---|
DigiKey Part Number | TL2487-ND | |
Manufacturer | ||
Manufacturer Product Number | U208-004-IND | |
Description | RS-422/RS-485 USB TO SERIAL FTDI | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (4) | |
Interface | RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | USB - A 2.0 Male to USB - B 2.0 Male Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,056.79000 | ¥1,056.79 |
10 | ¥969.77800 | ¥9,697.78 |
25 | ¥932.47680 | ¥23,311.92 |
50 | ¥901.39460 | ¥45,069.73 |