P520-006 | ||
---|---|---|
DigiKey Part Number | TL672-ND | |
Manufacturer | ||
Manufacturer Product Number | P520-006 | |
Description | CABLE ASSY DB09 SHLD BEIGE 1.83M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | Extension, Serial | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.88000 | ¥57.88 |
10 | ¥52.33300 | ¥523.33 |
25 | ¥49.43840 | ¥1,235.96 |
50 | ¥48.23280 | ¥2,411.64 |
100 | ¥45.82110 | ¥4,582.11 |
250 | ¥40.99780 | ¥10,249.45 |
500 | ¥38.58618 | ¥19,293.09 |
1,000 | ¥33.76290 | ¥33,762.90 |
2,500 | ¥32.07476 | ¥80,186.90 |