U024-005-DSK2 | |
---|---|
DigiKey Part Number | U024-005-DSK2-ND |
Manufacturer | |
Manufacturer Product Number | U024-005-DSK2 |
Description | CBL USB2.0 A RCPT TO A PLUG 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female (2) to A Male 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female (2) to A Male | |
Length | 5.00' (1.52m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Desktop Extension Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥41.50600 | ¥415.06 |
25 | ¥39.30960 | ¥982.74 |
50 | ¥38.39680 | ¥1,919.84 |
100 | ¥36.56770 | ¥3,656.77 |
250 | ¥31.99676 | ¥7,999.19 |
500 | ¥31.08256 | ¥15,541.28 |
1,000 | ¥26.51159 | ¥26,511.59 |
2,500 | ¥24.68321 | ¥61,708.02 |