SRW12US33 | ||
---|---|---|
DigiKey Part Number | SRW12US33-ND | |
Manufacturer | ||
Manufacturer Product Number | SRW12US33 | |
Description | 12UWALL MNT RACK ENC 25X24X34 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 33.500" L x 23.620" W x 25.000" H (850.90mm x 599.95mm x 635.00mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | 32.500" L x 21.000" H (825.50mm x 533.40mm) | |
Dimensions - Overall | 33.500" L x 23.620" W x 25.000" H (850.90mm x 599.95mm x 635.00mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking, Removable Sides, Wall Mount | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 100 lbs (45.4 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $734.77000 | $734.77 |