SRSHELF2PDP | |
---|---|
DigiKey Part Number | SRSHELF2PDP-ND |
Manufacturer | |
Manufacturer Product Number | SRSHELF2PDP |
Description | CABINET CANTILEVER FIXED SHELF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 21.000" L x 19.000" W x 3.500" H (533.40mm x 482.60mm x 88.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 21.000" L x 19.000" W x 3.500" H (533.40mm x 482.60mm x 88.90mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | SmartRack™ Enclosures | |
Ventilation | Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 5 lbs (2.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥631.86000 | ¥631.86 |
5 | ¥589.76800 | ¥2,948.84 |
10 | ¥579.22700 | ¥5,792.27 |
25 | ¥568.70000 | ¥14,217.50 |
50 | ¥560.27400 | ¥28,013.70 |
100 | ¥548.51410 | ¥54,851.41 |