SRCOOL7KRM | ||
---|---|---|
DigiKey Part Number | TL2235-ND | |
Manufacturer | ||
Manufacturer Product Number | SRCOOL7KRM | |
Description | RACKMOUNT COOLING UNIT AIR CONDI | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Rack A/C Unit, 7000 BTU 13.90" L x 17.35" W x 22.52" H (353.1mm x 440.7mm x 572.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Air Conditioning Unit | |
Voltage - Input | 120VAC | |
Specifications | A/C Unit, 7000 BTU | |
Size / Dimension | 13.90" L x 17.35" W x 22.52" H (353.1mm x 440.7mm x 572.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,302.20000 | ¥9,302.20 |
5 | ¥9,106.93400 | ¥45,534.67 |