SRCOOL2KWM | ||
---|---|---|
DigiKey Part Number | SRCOOL2KWM-ND | |
Manufacturer | ||
Manufacturer Product Number | SRCOOL2KWM | |
Description | COOLING UNIT AIR CONDITIONER WAL | |
Customer Reference | ||
Detailed Description | Rack A/C Unit, 2000 BTU 13.500" L x 13.500" W x 11.100" H (342.90mm x 342.90mm x 281.94mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Air Conditioning Unit | |
Voltage - Input | 120 VAC | |
Specifications | A/C Unit, 2000 BTU | |
Size / Dimension | 13.500" L x 13.500" W x 11.100" H (342.90mm x 342.90mm x 281.94mm) |