SMART500RT1UN | ||
---|---|---|
DigiKey Part Number | 95-SMART500RT1UN-ND | |
Manufacturer | ||
Manufacturer Product Number | SMART500RT1UN | |
Description | SMARTPRO 120V 500VA 300W LINE-IN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 110VAC, 115VAC, 120VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 500VA / 300W | |
AC Outlets | 7 (6 UPS, 1 Surge Only) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 10.2' (3.10m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 11.260" L x 17.320" W (286.00mm x 439.93mm) | |
Height | 1.730" (43.94mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,093.24000 | ¥6,093.24 |
10 | ¥5,588.96800 | ¥55,889.68 |