P784-006 | ||
---|---|---|
DigiKey Part Number | 95-P784-006-ND | |
Manufacturer | ||
Manufacturer Product Number | P784-006 | |
Description | DVI KVM CABLE KIT, 3 IN 1 - DVI, | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Convert From (Adapter End) | DVI-I Dual Link Male, USB - A 2.0 Male, 3.5mm Plug Male | |
Convert To (Adapter End) | DVI-I Dual Link Male, USB - B Male, 3.5mm Plug Male | |
Length | 6.0' (1.83m) | |
For Use With/Related Products | B002 KVM Switch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.27000 | ¥355.27 |
10 | ¥326.05500 | ¥3,260.55 |
25 | ¥313.51280 | ¥7,837.82 |
50 | ¥303.06260 | ¥15,153.13 |
100 | ¥286.34190 | ¥28,634.19 |
250 | ¥277.98136 | ¥69,495.34 |