P783-006-DP | ||
---|---|---|
DigiKey Part Number | 95-P783-006-DP-ND | |
Manufacturer | ||
Manufacturer Product Number | P783-006-DP | |
Description | DUAL DISPLAYPORT KVM CABLE KIT - | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Convert From (Adapter End) | DisplayPort 1.2 Male (2), USB - A 2.0 Male, 3.5mm Plug Male | |
Convert To (Adapter End) | DisplayPort 1.2 male (2), USB - B 2.0 Male, 3.5mm Plug Male | |
Length | 6.0' (1.83m) | |
For Use With/Related Products | B002 KVM Switch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.99000 | ¥359.99 |
10 | ¥315.20200 | ¥3,152.02 |
25 | ¥301.58440 | ¥7,539.61 |
50 | ¥291.85480 | ¥14,592.74 |
100 | ¥282.12660 | ¥28,212.66 |
250 | ¥266.56056 | ¥66,640.14 |