P760-010-DVI | ||
---|---|---|
DigiKey Part Number | 95-P760-010-DVI-ND | |
Manufacturer | ||
Manufacturer Product Number | P760-010-DVI | |
Description | CBL ASSY DVI-I M TO DVI-I M 10' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly DVI-I Dual Link, Male to DVI-I Dual Link, Male, USB A Male Plug (2) 10.00' (3.05m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | DVI-I Dual Link, Male to DVI-I Dual Link, Male, USB A Male Plug (2) | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.17000 | ¥325.17 |
10 | ¥294.71600 | ¥2,947.16 |
25 | ¥284.54920 | ¥7,113.73 |
50 | ¥274.38760 | ¥13,719.38 |
100 | ¥270.32310 | ¥27,032.31 |
250 | ¥264.64900 | ¥66,162.25 |