P582-015-4K6AE | |
---|---|
DigiKey Part Number | 95-P582-015-4K6AE-ND |
Manufacturer | |
Manufacturer Product Number | P582-015-4K6AE |
Description | CBL DISPLAYPRT M TO HDMI-A M 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥461.72000 | ¥461.72 |
10 | ¥423.68700 | ¥4,236.87 |
25 | ¥407.39360 | ¥10,184.84 |
50 | ¥393.81460 | ¥19,690.73 |
100 | ¥372.08630 | ¥37,208.63 |