P569-010-2B-MF | ||
---|---|---|
DigiKey Part Number | 95-P569-010-2B-MF-ND | |
Manufacturer | ||
Manufacturer Product Number | P569-010-2B-MF | |
Description | CABLE F-M HDMI-A 10' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 10.0' (3.05m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.03000 | ¥158.03 |
10 | ¥138.39300 | ¥1,383.93 |
100 | ¥123.87330 | ¥12,387.33 |