P569-006-CERT | ||
---|---|---|
DigiKey Part Number | TL1366-ND | |
Manufacturer | ||
Manufacturer Product Number | P569-006-CERT | |
Description | CABLE M-M HDMI-A 6' SHLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 6.0' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.29000 | ¥124.29 |
10 | ¥110.18600 | ¥1,101.86 |
100 | ¥96.06090 | ¥9,606.09 |
1,000 | ¥75.15378 | ¥75,153.78 |