P404-006 | ||
---|---|---|
DigiKey Part Number | TL641-ND | |
Manufacturer | ||
Manufacturer Product Number | P404-006 | |
Description | CABLE ASSY DB09 TO DB25 1.83M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9, DB25 | |
Number of Positions | 9, 25 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | Null Modem, Serial Cables | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.43000 | ¥65.43 |
10 | ¥59.17300 | ¥591.73 |
25 | ¥55.89920 | ¥1,397.48 |
50 | ¥54.53640 | ¥2,726.82 |
100 | ¥51.80920 | ¥5,180.92 |
250 | ¥46.35588 | ¥11,588.97 |
500 | ¥43.62906 | ¥21,814.53 |
1,000 | ¥38.17544 | ¥38,175.44 |