P164-000-8K6 | ||
---|---|---|
DigiKey Part Number | 95-P164-000-8K6-ND | |
Manufacturer | ||
Manufacturer Product Number | P164-000-8K6 | |
Description | HDMI COUPLER (F/F) - 8K 60 HZ, B | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.08000 | ¥105.08 |
10 | ¥93.12700 | ¥931.27 |
100 | ¥81.18960 | ¥8,118.96 |
1,000 | ¥63.51909 | ¥63,519.09 |