P142-000-MINI | ||
---|---|---|
DigiKey Part Number | TL1215-ND | |
Manufacturer | ||
Manufacturer Product Number | P142-000-MINI | |
Description | ADAPTER HDMI RCPT TO HDMI PLUG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Plug Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Plug | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.06000 | ¥104.06 |
10 | ¥92.22500 | ¥922.25 |
25 | ¥88.68040 | ¥2,217.01 |
50 | ¥85.13240 | ¥4,256.62 |
100 | ¥80.40330 | ¥8,040.33 |
250 | ¥73.30904 | ¥18,327.26 |
500 | ¥68.57944 | ¥34,289.72 |
1,000 | ¥62.90391 | ¥62,903.91 |